LM117H-883BR1 vs 5962R8767502UX feature comparison

LM117H-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R8767502UX Infineon Technologies AG

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Part Package Code TO-39
Package Description TO-39, ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3
JESD-609 Code e1 e0
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 3

Compare LM117H-883BR1 with alternatives

Compare 5962R8767502UX with alternatives