LM117H-BSS2
vs
IP117AHVK-BSS2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-39
|
|
Package Description |
TO-39,
|
TO-3,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
TO-3
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
|
|
|
Compare LM117H-BSS2 with alternatives
Compare IP117AHVK-BSS2 with alternatives