LM117H00 vs 7703402YA feature comparison

LM117H00 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703402YA Solitron Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SOLITRON DEVICES INC
Part Package Code TO-39 BFM
Package Description , METAL, BFM-2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 40 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 12
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM117H00 with alternatives

Compare 7703402YA with alternatives