LM117HMW8 vs 5962-0722901QXA feature comparison

LM117HMW8 National Semiconductor Corporation

Buy Now Datasheet

5962-0722901QXA Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, WAFER TO-39,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code X-XUUC-N O-MBCY-W3
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Code DIE TO-39
Package Equivalence Code WAFER
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class Q
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.255 mm
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Pitch 4.699 mm
Total Dose 100k Rad(Si) V
Width 8.255 mm

Compare LM117HMW8 with alternatives

Compare 5962-0722901QXA with alternatives