LM117HMW8 vs SG117T-883B feature comparison

LM117HMW8 Texas Instruments

Buy Now Datasheet

SG117T-883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code WAFER
Package Description DIE, WAFER , CAN3/4,.2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3.5 V
JESD-30 Code X-XUUC-N O-MBCY-W3
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Code DIE
Package Equivalence Code WAFER CAN3/4,.2
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Terminals 3
Terminal Finish TIN LEAD

Compare LM117HMW8 with alternatives

Compare SG117T-883B with alternatives