LM117HR1 vs LM150GMW8 feature comparison

LM117HR1 TT Electronics Resistors

Buy Now Datasheet

LM150GMW8 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description , , WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 X-XUUC-N
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 40 V 33 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND UNSPECIFIED
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code WAFER
Adjustability ADJUSTABLE
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code WAFER
Peak Reflow Temperature (Cel) 260
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare LM117HR1 with alternatives

Compare LM150GMW8 with alternatives