LM117HRLQMLV vs M38510/11704SYX feature comparison

LM117HRLQMLV Texas Instruments

Buy Now Datasheet

M38510/11704SYX Linear Technology

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 ,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0
Length 8.255 mm
Line Regulation-Max (%/V) 0.057
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE PIN/PEG
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm
Base Number Matches 2 3

Compare LM117HRLQMLV with alternatives

Compare M38510/11704SYX with alternatives