LM117HRQML vs UC317IG feature comparison

LM117HRQML Texas Instruments

Buy Now Datasheet

UC317IG Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP UNITRODE CORP
Part Package Code TO-39
Package Description TO-39, ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code O-MBCY-W3 R-CSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V

Compare LM117HRQML with alternatives

Compare UC317IG with alternatives