LM117HV vs LM317K feature comparison

LM117HV Silicon Transistor Corporation

Buy Now Datasheet

LM317K Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-257
Package Description , TO-3, 2 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 16
Rohs Code Yes
Adjustability ADJUSTABLE
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Code BFM
Package Equivalence Code TO-3

Compare LM117HV with alternatives