LM117HV-220M vs IP117AHVSMD05 feature comparison

LM117HV-220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117AHVSMD05 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer TT Electronics
JESD-30 Code R-PSFM-T3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V

Compare LM117HV-220M with alternatives

Compare IP117AHVSMD05 with alternatives