LM117HV-220M vs LM117HVH/NOPB feature comparison

LM117HV-220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HVH/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code SFM TO-39
Package Description TO-220, TO-39,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer TT Electronics Texas Instruments
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Seated Height-Max 4.7 mm
Technology BIPOLAR
Terminal Finish GOLD
Voltage Tolerance-Max 2%

Compare LM117HV-220M with alternatives

Compare LM117HVH/NOPB with alternatives