LM117HVGR1 vs M38510/11704BYC feature comparison

LM117HVGR1 TT Electronics Resistors

Buy Now Datasheet

M38510/11704BYC Unitrode Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-257, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 O-MBFM-P2
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Technology BIPOLAR

Compare LM117HVGR1 with alternatives

Compare M38510/11704BYC with alternatives