If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH/883 vs LM317H/NOPB feature comparison

LM117HVH/883 Texas Instruments

Buy Now Datasheet

LM317H/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description TO-39, CAN3/4,.2 TO-39,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 1 Week
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3.3 V 2.25 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Length 8.255 mm
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 1.25%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Dose 100k Rad(Si) V
Width 8.255 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Input Voltage-Max 40 V
Input Voltage-Min 3 V
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare LM117HVH/883 with alternatives

Compare LM317H/NOPB with alternatives