LM117HVH/NOPB vs LM317KMDC feature comparison

LM117HVH/NOPB Texas Instruments

Buy Now Datasheet

LM317KMDC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39 DIE
Package Description TO-39, DIE, DIE OR CHIP
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 1.5 V 3 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 X-XUUC-N
JESD-609 Code e4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-39 DIE
Package Shape ROUND UNSPECIFIED
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish GOLD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Voltage Tolerance-Max 2%
Base Number Matches 2 2
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Package Equivalence Code DIE OR CHIP
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LM117HVH/NOPB with alternatives

Compare LM317KMDC with alternatives