If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs 5962-0722901QXX feature comparison

LM117HVH National Semiconductor Corporation

Buy Now Datasheet

5962-0722901QXX Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , CAN3/4,.2 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 5 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1% 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 8 4
Part Package Code TO-39
Pin Count 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-STD-883
Total Dose 100k Rad(Si) V

Compare LM117HVH with alternatives

Compare 5962-0722901QXX with alternatives