LM117HVH vs 7703402XA feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

7703402XA TT Electronics Resistors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , BCY, CAN3/4,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 60 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 14
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Length 8.95 mm
Line Regulation-Max (%/V) 0.052
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Package Code BCY
Package Equivalence Code CAN3/4,.2
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 4.95 mm
Technology BIPOLAR
Width 8.95 mm

Compare LM117HVH with alternatives

Compare 7703402XA with alternatives