If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs 7703405TC feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

7703405TC Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC DEFENSE LOGISTICS AGENCY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-XBCY-W3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 60 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 4
Part Package Code TO-257
Pin Count 3
Screening Level MIL-STD-883

Compare LM117HVH with alternatives

Compare 7703405TC with alternatives