If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs IP117AG-DESC feature comparison

LM117HVH Seagate Technology

Buy Now

IP117AG-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD SEMELAB LTD
Package Description , CAN3/4,.2 TO-257,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.1 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 8 2
Pbfree Code No
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Functions 1
Package Code TO-257
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117AG-DESC with alternatives