LM117HVH vs IP117MAHVHR1 feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

IP117MAHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 O-XBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 60 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 2
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LM117HVH with alternatives

Compare IP117MAHVHR1 with alternatives