If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs IP317HVT feature comparison

LM117HVH Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP317HVT Seagate Technology

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEAGATE MICROELECTRONICS LTD
Package Description , CAN3/4,.2 ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 8 3