LM117HVH vs IP317IGR1 feature comparison

LM117HVH Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP317IGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEMELAB LTD
Package Description , CAN3/4,.2 TO-257,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 70 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-257
Pin Count 3
JESD-609 Code e1
Number of Functions 1
Package Code TO-257
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER

Compare IP317IGR1 with alternatives