If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs LM117.TO39R1 feature comparison

LM117HVH Seagate Technology

Buy Now

LM117.TO39R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD TT ELECTRONICS PLC
Package Description , CAN3/4,.2 TO-39,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 8 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Number of Functions 1
Package Code TO-39
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM117.TO39R1 with alternatives