If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs LM117AHVSG feature comparison

LM117HVH Analog Devices Inc

Buy Now Datasheet

LM117AHVSG TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TT ELECTRONICS PLC
Package Description TO-39, CAN3,.2 ,
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-CBCC-N3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.01 A 1.5 A
Output Voltage1-Max 1.3 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39
Package Equivalence Code CAN3,.2
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 8 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 15.875 mm
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare LM117AHVSG with alternatives