If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs LM117H883B feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

LM117H883B Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC LINEAR TECHNOLOGY CORP
Package Description , , CAN3/4,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V 40 V
Output Voltage1-Min 1.25 V 2 V
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 1
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM117HVH with alternatives

Compare LM117H883B with alternatives