If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs LT117AHVH feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

LT117AHVH Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description , TO-39, CAN3,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.01 A
Output Voltage1-Max 60 V 1.27 V
Output Voltage1-Min 1.25 V 1.225 V
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Code TO-39
Package Equivalence Code CAN3,.2
Technology BIPOLAR

Compare LM117HVH with alternatives