If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs OM7602NTP feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

OM7602NTP Infineon Technologies AG

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-XBCY-W3
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 2
Adjustability ADJUSTABLE
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Package Equivalence Code SIP3,TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LM117HVH with alternatives