If you like Findchips… You will love Findchips PRO. Try it Now.
LM117HVH TT Electronics ResistorsBuy Now Datasheet |
SG117HVT/883B Linfinity MicroelectronicsBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TT ELECTRONICS PLC | LINFINITY MICROELECTRONICS |
Package Description | , | , CAN3/4,.2 |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-XBCY-W3 | O-MBCY-W3 |
Number of Functions | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 150 °C | 150 °C |
Operating Temperature TJ-Min | -55 °C | -55 °C |
Output Current1-Max | 0.5 A | 0.5 A |
Output Voltage1-Max | 60 V | 37 V |
Output Voltage1-Min | 1.25 V | 1.2 V |
Package Body Material | UNSPECIFIED | METAL |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | WIRE |
Terminal Position | BOTTOM | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 8 | 2 |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Outputs | 1 | |
Package Equivalence Code | CAN3/4,.2 | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |