If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVH vs UC317K feature comparison

LM117HVH TT Electronics Resistors

Buy Now Datasheet

UC317K Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description , , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 1
Adjustability ADJUSTABLE
JESD-609 Code e0
Number of Outputs 1
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM117HVH with alternatives

Compare UC317K with alternatives