LM117HVH-883BR1
vs
LM317HVT
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
SFM
|
Package Description |
|
, SIP3,.1TB
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-PSFM-T3
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
5.7%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
57 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
SINGLE
|
Base Number Matches |
|
1
|
|
|
|
Compare LM317HVT with alternatives