LM117HVH-883BR1 vs SG117AIG feature comparison

LM117HVH-883BR1 TT Electronics Resistors

Buy Now Datasheet

SG117AIG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description TO-39, , SIP3,.1ISO-TB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-T3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1ISO-TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LM117HVH-883BR1 with alternatives

Compare SG117AIG with alternatives