LM117HVH-883BR1 vs UC117K/883B feature comparison

LM117HVH-883BR1 TT Electronics Resistors

Buy Now Datasheet

UC117K/883B Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-39, , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Adjustability ADJUSTABLE
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code TO-204/-3
Technology BIPOLAR

Compare LM117HVH-883BR1 with alternatives

Compare UC117K/883B with alternatives