LM117HVH-SMD vs OM3910STM feature comparison

LM117HVH-SMD Texas Instruments

Buy Now Datasheet

OM3910STM Omnirel Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP OMNIREL CORP
Part Package Code TO-204AA
Package Description , CAN3/4,.2 METAL, TO-257, 3 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-P3 R-MSFM-T3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1

Compare LM117HVH-SMD with alternatives