If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVHR1 vs LM317AH/NOPB feature comparison

LM117HVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317AH/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description , TO-39, CAN3/4,.2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-XBCY-W3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 1 Week

Compare LM117HVHR1 with alternatives

Compare LM317AH/NOPB with alternatives