LM117HVIG vs OMA7637SM feature comparison

LM117HVIG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OMA7637SM Infineon Technologies AG

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Part Package Code TO-257
Package Description TO-257, SOP,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 S-MDSO-G3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Code TO-257 SOP
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 2
Length 10.795 mm
Seated Height-Max 4.064 mm
Terminal Pitch 2.54 mm
Width 10.795 mm

Compare LM117HVIG with alternatives

Compare OMA7637SM with alternatives