LM117HVK vs LM117H/883 feature comparison

LM117HVK Seagate Technology

Buy Now Datasheet

LM117H/883 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD TEXAS INSTRUMENTS INC
Package Description , TO-204/-3 METAL CAN, TO-39, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 1.2 V
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3 CAN3/4,.2
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Base Number Matches 5 3
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Length 8.255 mm
Moisture Sensitivity Level 1
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TRAY
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form WIRE
Terminal Pitch 4.699 mm
Terminal Position BOTTOM
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm

Compare LM117H/883 with alternatives