If you like Findchips… You will love Findchips PRO. Try it Now.

LM117HVKSTEEL/883B vs LM317AHVT feature comparison

LM117HVKSTEEL/883B National Semiconductor Corporation

Buy Now Datasheet

LM317AHVT ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description TO-3, TO-204/-3 , SIP3,.1TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-XSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.05 0.07
Load Regulation-Max(%) 1% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-3
Package Equivalence Code TO-204/-3 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 340AT
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Terminal Pitch 2.54 mm

Compare LM117HVKSTEEL/883B with alternatives

Compare LM317AHVT with alternatives