LM117HVSMD05
vs
LM317AHVK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
,
|
TO-3,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
60 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-CBCC-N3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
70 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
|
Output Voltage1-Min |
1.25 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Package Code |
|
TO-3
|
|
|
|
Compare LM117HVSMD05 with alternatives
Compare LM317AHVK with alternatives