LM117HVSMD05R4 vs 5962F9954701VUC feature comparison

LM117HVSMD05R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962F9954701VUC Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD INTERSIL CORP
Part Package Code BCC TO-39
Package Description , TO-39, CAN3/4,.2
Pin Count 5 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 O-MBCY-W3
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Finish GOLD GOLD
Terminal Form NO LEAD WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR
Total Dose 300k Rad(Si) V

Compare LM117HVSMD05R4 with alternatives

Compare 5962F9954701VUC with alternatives