LM117HVSMD1 vs IP117G-883BR1 feature comparison

LM117HVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117G-883BR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code BCC
Package Description , TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 R-MSFM-P3
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Width 11.43 mm
Base Number Matches 1 1
Rohs Code Yes
Adjustability ADJUSTABLE
JESD-609 Code e1
Package Code TO-257
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare LM117HVSMD1 with alternatives

Compare IP117G-883BR1 with alternatives