LM117K vs LM117KRQMLV feature comparison

LM117K STMicroelectronics

Buy Now Datasheet

LM117KRQMLV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-204AA TO-204AA
Package Description TO-3, 2 PIN BFM, TO-204/-3
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 1.2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-XBFM-P2 O-MBFM-P2
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.05 0.054
Load Regulation-Max(%) 1% 0.58333%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Code BFM BFM
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%

Compare LM117K with alternatives

Compare LM117KRQMLV with alternatives