LM117K vs OM7602ST feature comparison

LM117K National Semiconductor Corporation

Buy Now Datasheet

OM7602ST Omnirel Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP OMNIREL CORP
Package Description TO-3, 2 PIN TO-257AA, 3 PIN
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-CSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05 0.05
Load Regulation-Max(%) 1% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code BFM
Package Equivalence Code TO-204/-3 SIP3,.1ISO-TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 13 1

Compare LM117K with alternatives