LM117K-883BR1 vs IP150AK feature comparison

LM117K-883BR1 TT Electronics Resistors

Buy Now Datasheet

IP150AK TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Package Body Material METAL METAL
Package Code BFM
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 35 V
Output Voltage1-Min 1.25 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM117K-883BR1 with alternatives

Compare IP150AK with alternatives