LM117K883 vs SG117AHVR/883B feature comparison

LM117K883 Linear Technology

Buy Now Datasheet

SG117AHVR/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINFINITY MICROELECTRONICS
Part Package Code TO-204AA
Package Description , TO-204/-3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05 0.02
Load Regulation-Max(%) 1% 1%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Code BFM
Package Equivalence Code TO-204/-3 TO-213/-66
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 2
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V

Compare LM117K883 with alternatives