LM117KSTEEL/883C vs 5962R9951703QZX feature comparison

LM117KSTEEL/883C National Semiconductor Corporation

Buy Now Datasheet

5962R9951703QZX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , TO-204/-3 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-GDSO-G16
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code BFM SOP
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method BAG
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class C MIL-PRF-38535 Class Q
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare LM117KSTEEL/883C with alternatives

Compare 5962R9951703QZX with alternatives