LM117MAH vs LM317HVKSTEEL/NOPB feature comparison

LM117MAH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVKSTEEL/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-204AA
Package Description TO-39,
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN SILVER COPPER

Compare LM117MAH with alternatives

Compare LM317HVKSTEEL/NOPB with alternatives