LM117MAHVH vs 5962-8767502UA feature comparison

LM117MAHVH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767502UA Omnirel Corp

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD OMNIREL CORP
Part Package Code TO-39
Package Description TO-39, , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1ISO-TB
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare LM117MAHVH with alternatives

Compare 5962-8767502UA with alternatives