LM117MAHVH vs LM117AHV-220M feature comparison

LM117MAHVH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117AHV-220M TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-39
Package Description TO-39, TO-220,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-220
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare LM117MAHVH with alternatives

Compare LM117AHV-220M with alternatives