LM117MAHVHR1 vs SGR117AIG feature comparison

LM117MAHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SGR117AIG Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code TO-39
Package Description TO-39, TO-257, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-CSFM-T3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Technology BIPOLAR

Compare LM117MAHVHR1 with alternatives