LM117MH
vs
LM317KSTEEL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-39,
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
2.25 V
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
4.2 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Seated Height-Max |
|
8.94 mm
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM117MH with alternatives
Compare LM317KSTEEL with alternatives