LM117MHVHR1 vs IP117G-883B feature comparison

LM117MHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117G-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-39 TO-257
Package Description TO-39, TO-257,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-P3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Screening Level MIL-STD-883 Class B
Terminal Pitch 2.54 mm

Compare LM117MHVHR1 with alternatives

Compare IP117G-883B with alternatives